LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIMCom Wireless Solutions A7670G-LABE product image
  • A7670G-LABE thumbnail 1
  • A7670G-LABE thumbnail 2
  • A7670G-LABE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SIMCom Wireless Solutions A7670G-LABE

Manufacturer
MPN
A7670G-LABE
LCSC Part #
C22462360
Packaging
SMD,24x24mm
Customer #
Key Attributes
LTE Cat 1 Module
DatasheetSIMCom Wireless Solutions A7670G-LABE
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSIMCom Wireless Solutions
PackagingSMD,24x24mm
Frequency RangeB1;B2;B3;B4
Voltage - Supply3.4V~4.2V
Current - Supply-
Communication SystemFDD-LTE;TDD-LTE;GSM;GPRS;EDGE
FeaturesDFOTA function
InterfaceUSB;UART;SIM card;ADC;I2C;GPIO
Operating Temperature-40℃~+85℃

Introduction

AI Translation

A7670G is the LTE Cat 1 module that supports wireless communication modes of LTE-FDD/TDD/GSM/GPRS/EDGE. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. A7670G adopts LCC+LGA form factor and is compatible with SIM7070G, which enables smooth migration from 2G/NB/Cat M products to LTE Cat 1 products. Its band combination supports global coverage and this greatly facilitates more compatible product design for the global customer needs. A7670G supports both multiple built-in network protocols and the drivers for main operation systems (USB driver for Windows, Linux and Android). The software functions, AT commands are compatible with the A7670X series modules. A7670G integrates abundant industrial standard interfaces with powerful expansibility, such as UART, USB, I2C and GPIO, which makes it perfectly suitable for main IOT applications such as telematics, POS, surveillance devices, industrial routers, and remote diagnostics etc.

Features

AI Translation
  • Compact size with abundant interfaces
  • Suitable for LTE and GSM network with global coverage
  • Abundant software functions: FOTA, LBS, SSL and support OpenCPU
  • Form factor is compatible with the A7670X/A7672X/SIM7070G series
  • LTE-FDD B1/B2/B3/B4/B5/B7/B8/B12/B13/B18/B19/B20/B25/B26/B28/B66
  • LTE-TDD B38/B39/B40/B41
  • GSM/GPRS/EDGE 850/900/1800/1900 MHz
  • Supply Voltage 3.4V ~ 4.2V, Typ: 3.8V
  • Control Via AT Commands
  • Operation temperature -40℃ ~ +85℃
  • Dimensions 24242.4mm
  • USB Driver for Microsoft Windows 7/8/10
  • USB Driver for Linux /Android
  • RIL supporting for Android 5.0/6.0/7.0/8.0/9.0
  • Firmware update via USB/FOTA
  • TCP/IP/IPV4/IPV6/Multi-PDP/FTP/HTTP/DNS
  • RNDIS/PPP/ECM
  • MQTT/MQTTS
  • TLS1.2
  • LBS

Applications

AI Translation
  • telematics
  • POS
  • surveillance devices
  • industrial routers
  • remote diagnostics