LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MSKSEMI SMAZ27-MS

Manufacturer
MSKSEMIAsian Brands
MPN
SMAZ27-MS
LCSC Part #
C22459355
Packaging
SMA
Customer #
Key Attributes
DIODE ZENER 27V 1W SMA
DatasheetMSKSEMI SMAZ27-MS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)15Ω
Zener Voltage(Range)25.65V~28.35V
Zener Voltage(Nom)27V
Impedance(Zzk)200Ω

Introduction

AI Translation

SMAZXX - MS is a surface mount silicon Zener diode with a Zener voltage range of 5.1 - 39V and a power rating of 1W.

Features

AI Translation
  • Full voltage range 5.1 to 39 volts, high surge capability
  • Ideal for automated assembly
  • Standard Zener voltage tolerance ±5%
  • Lead-free / RoHS compliant