CONNTEK KTM1302MC-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTM1302MC-ST3 |
| LCSC Part # | C22459055 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | High-performance, low-power, omnipolar magnetic field detection TMR switch sensor |
| Datasheet | CONNTEK KTM1302MC-ST3 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 6Gs | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 1.5mT~2.4mT | |
| Type | Omnipolar | |
| Supply Current | 600nA | |
| Release Points | 9Gs~1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 6Gs | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 1.5mT~2.4mT | |
| Type | Omnipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 600nA | |
| Release Points | 9Gs~1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 6Gs | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 1.5mT~2.4mT | |
| Type | Omnipolar | |
| Supply Current | 600nA | |
| Release Points | 9Gs~1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 6Gs | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 1.5mT~2.4mT | |
| Type | Omnipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 600nA | |
| Release Points | 9Gs~1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



