ams AS5045-ASST
| Manufacturer | |
| MPN | AS5045-ASST |
| LCSC Part # | C22453135 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | 12-Bit Programmable Magnetic Rotary Position Sensor |
| Datasheet | ams AS5045-ASST |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 16mA | |
| Features | Zero position programming;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 3V~5.5V | |
| output Type | SPI;PWM |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Supply | 16mA | |
| Features | Zero position programming;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 3V~5.5V | |
| output Type | SPI;PWM |
Introduction
The AS5045 is a contactless magnetic position sensor for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879° = 4096 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. An internal voltage regulator allows the AS5045 to operate at either 3.3V or 5V supplies.
Features
- Contactless absolute angle position measurement
- User programmable zero position
- Diagnostic modes for magnet detection and power supply loss
- Immune to external magnetic stray fields
- Two digital 12-bit absolute outputs: Serial interface and Pulse width modulated (PWM) output
- Failure detection mode for magnet placement monitoring and loss of power supply
- "Red-Yellow-Green" indicators display placement of magnet in Z-axis
- Serial read-out of multiple interconnected AS5045 devices using Daisy Chain mode
- Tolerant to magnet misalignment and airgap variations
- Wide temperature range: -40°C to 125°C
- Small Pb-free package: SSOP-16 (5.3mm x 6.2mm)
Applications
- Robotics
- Stepper motor control
- RC servo control
- Replacement of high-end potentiometers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6579 | $ 4.66 |
| 10+ | $ 3.984 | $ 39.84 |
| 30+ | $ 3.583 | $ 107.49 |
| 100+ | $ 3.1787 | $ 317.87 |
| 500+ | $ 2.9913 | $ 1495.65 |
| 1,000+ | $ 2.9075 | $ 2907.50 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 16mA | |
| Features | Zero position programming;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 3V~5.5V | |
| output Type | SPI;PWM |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Supply | 16mA | |
| Features | Zero position programming;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 3V~5.5V | |
| output Type | SPI;PWM |
Introduction
The AS5045 is a contactless magnetic position sensor for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879° = 4096 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. An internal voltage regulator allows the AS5045 to operate at either 3.3V or 5V supplies.
Features
- Contactless absolute angle position measurement
- User programmable zero position
- Diagnostic modes for magnet detection and power supply loss
- Immune to external magnetic stray fields
- Two digital 12-bit absolute outputs: Serial interface and Pulse width modulated (PWM) output
- Failure detection mode for magnet placement monitoring and loss of power supply
- "Red-Yellow-Green" indicators display placement of magnet in Z-axis
- Serial read-out of multiple interconnected AS5045 devices using Daisy Chain mode
- Tolerant to magnet misalignment and airgap variations
- Wide temperature range: -40°C to 125°C
- Small Pb-free package: SSOP-16 (5.3mm x 6.2mm)
Applications
- Robotics
- Stepper motor control
- RC servo control
- Replacement of high-end potentiometers
C22453135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

