CHIPSEA CSA37F72-WLCSP24
| Manufacturer | CHIPSEAAsian Brands |
| MPN | CSA37F72-WLCSP24 |
| LCSC Part # | C22451456 |
| Packaging | WLCSP-24 |
| Customer # | |
| Key Attributes | Others WLCSP-24 Microcontrollers |
| Datasheet | CHIPSEA CSA37F72-WLCSP24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CHIPSEA | |
| Packaging | WLCSP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 60KB | |
| CPU Core | Others |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CHIPSEA | |
| Packaging | WLCSP-24 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 60KB | |
| CPU Core | Others |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Xinhai Technology MCU products leverage the technical advantages of mixed-signal design, offering customers L-series low-power MCUs, F-series industrial MCUs, and highly integrated SoC products, while continuously improving the usability of development tools to help customers create more valuable products.
- Xinhai Technology's 8-bit MCUs are built on a proprietary 8-bit RISC core and integrate resources including 12-bit ADC, internal voltage reference, OTP or Flash memory, and PWM, with support for C-language development, featuring low power consumption and ease of development.
- Xinhai Technology's signal conditioning chips provide sensor excitation power, amplify weak sensor signals (pressure, distance, liquid level, etc.), perform analog-to-digital conversion, and apply calibration/compensation/algorithm processing to output linear digital signals or execute action commands (key on/off, etc.).
- Xinhai Technology has been deeply committed to the health measurement field for over a decade, maintaining industry-leading status throughout. Health measurement products include home body fat measurement AFEs, smart weighing AFEs, wearable body fat measurement AFEs, wearable PPG measurement AFEs, and eight-electrode module series. Through a portfolio of chipsets combined with health measurement algorithms, wireless connectivity, and supporting standard reference designs, they enable the integration of intelligence and health, empowering customers to create smarter products.
- Xinhai Technology offers a variety of ADC products including Delta-Sigma ADCs, SAR ADCs, and dedicated AFEs, widely applicable in automotive electronics, industrial control, medical health, and information communications. Committed to high-performance, high-reliability, and high-quality product and technology development, the DS ADC product line holds the domestic record for the highest ENOB at 23.5 bits.
- Xinhai Technology has released multiple MCUs, PD fast charging, and pressure touch chips that have passed AEC-Q100 automotive qualification, and has been adopted by well-known domestic Tier 1 suppliers and OEMs. Looking ahead, automotive-grade SAR ADCs, SD ADCs, BMS AFEs, and functional safety (ASIL-B/ASIL-D) MCUs will be released one after another.
Features
AI Translation
- Proprietary 8-bit RISC core
- Integrated 12-bit ADC, internal reference voltage, OTP or Flash memory, PWM
- C language development support
- Low power consumption, easy development
Applications
AI Translation
- Consumer Electronics
- Home Appliances
- Battery Management
- Power & Lighting
- Industrial Measurement & Sensors
- Industrial Control
- Communications
- Smartwatch
- Automotive Electronics
- Medical & Health
- Information & Communications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3684 | $ 2.37 |
| 200+ | $ 0.9453 | $ 189.06 |
| 500+ | $ 0.9134 | $ 456.70 |
| 1,000+ | $ 0.8982 | $ 898.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CHIPSEA | |
| Packaging | WLCSP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 60KB | |
| CPU Core | Others |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CHIPSEA | |
| Packaging | WLCSP-24 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 60KB | |
| CPU Core | Others |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Xinhai Technology MCU products leverage the technical advantages of mixed-signal design, offering customers L-series low-power MCUs, F-series industrial MCUs, and highly integrated SoC products, while continuously improving the usability of development tools to help customers create more valuable products.
- Xinhai Technology's 8-bit MCUs are built on a proprietary 8-bit RISC core and integrate resources including 12-bit ADC, internal voltage reference, OTP or Flash memory, and PWM, with support for C-language development, featuring low power consumption and ease of development.
- Xinhai Technology's signal conditioning chips provide sensor excitation power, amplify weak sensor signals (pressure, distance, liquid level, etc.), perform analog-to-digital conversion, and apply calibration/compensation/algorithm processing to output linear digital signals or execute action commands (key on/off, etc.).
- Xinhai Technology has been deeply committed to the health measurement field for over a decade, maintaining industry-leading status throughout. Health measurement products include home body fat measurement AFEs, smart weighing AFEs, wearable body fat measurement AFEs, wearable PPG measurement AFEs, and eight-electrode module series. Through a portfolio of chipsets combined with health measurement algorithms, wireless connectivity, and supporting standard reference designs, they enable the integration of intelligence and health, empowering customers to create smarter products.
- Xinhai Technology offers a variety of ADC products including Delta-Sigma ADCs, SAR ADCs, and dedicated AFEs, widely applicable in automotive electronics, industrial control, medical health, and information communications. Committed to high-performance, high-reliability, and high-quality product and technology development, the DS ADC product line holds the domestic record for the highest ENOB at 23.5 bits.
- Xinhai Technology has released multiple MCUs, PD fast charging, and pressure touch chips that have passed AEC-Q100 automotive qualification, and has been adopted by well-known domestic Tier 1 suppliers and OEMs. Looking ahead, automotive-grade SAR ADCs, SD ADCs, BMS AFEs, and functional safety (ASIL-B/ASIL-D) MCUs will be released one after another.
Features
AI Translation
- Proprietary 8-bit RISC core
- Integrated 12-bit ADC, internal reference voltage, OTP or Flash memory, PWM
- C language development support
- Low power consumption, easy development
Applications
AI Translation
- Consumer Electronics
- Home Appliances
- Battery Management
- Power & Lighting
- Industrial Measurement & Sensors
- Industrial Control
- Communications
- Smartwatch
- Automotive Electronics
- Medical & Health
- Information & Communications
C22451456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

