LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoFL3T-200A-75mV-0.2% product image
  • HoFL3T-200A-75mV-0.2% thumbnail 1
  • HoFL3T-200A-75mV-0.2% thumbnail 2
  • HoFL3T-200A-75mV-0.2% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoFL3T-200A-75mV-0.2%

Manufacturer
MilliohmAsian Brands
MPN
HoFL3T-200A-75mV-0.2%
LCSC Part #
C22450719
Packaging
-
Customer #
Key Attributes
RES ±0.2%
DatasheetMilliohm HoFL3T-200A-75mV-0.2%
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0514$ 7.05
10+$ 6.1173$ 61.17
30+$ 5.5464$ 166.39
100+$ 5.068$ 506.80
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging-
Voltage Rating75mV
TypeShunt
Temperature Coefficient±25ppm/℃
Tolerance±0.2%