Linearin LTA6042XV8/R6
| Manufacturer | LinearinAsian Brands |
| MPN | LTA6042XV8/R6 |
| LCSC Part # | C22450496 |
| Packaging | MSOP-8L |
| Customer # | |
| Key Attributes | 100MHz, Rail-to-Rail Output, Low Power CMOS Amplifiers |
| Datasheet | Linearin LTA6042XV8/R6 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | MSOP-8L | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 107V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 4.1mA | |
| Gain Bandwidth Product | 105MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@100kHz | |
| Dual Supply | -6.3V~6.3V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | MSOP-8L | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 107V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 4.1mA | |
| Gain Bandwidth Product | 105MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@100kHz | |
| Dual Supply | -6.3V~6.3V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~12.6V |
Introduction
The LTA604x family true single-supply voltage feedback operational amplifiers feature high speed performance with 100 MHz of small signal bandwidth and 107 V/μs slew rate. The products are specified for +3 V, +5 V, and ±5 V supplies, input common mode voltage range extends to 0.2 V below VS- and 1 V from VS+, and output voltage range extends to within 500 mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The LTA604xC also offer excellent signal quality of low distortion (-53 dBc with a 2 VP-P, 5 MHz output signal) and fast settling time (66 ns to 0.1%), which make them ideal as buffers to single-supply ADCs. Operating on supplies from +2.5 V to +12.6 V and dual supplies up to ±6.3 V, the LTA604x are ideal for a wide range of applications, from battery-operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The single version LTA6041 device is available in micro-size SOT23-5L and SOIC-8L packages. The dual LTA6042 device is offered in MSOP-8L and SOIC-8L packages. The quad LTA6044 device is offered in SOIC-14L and TSSOP-14L packages.
Features
- High Speed and Fast Settling on ±5 V
- 105 MHz, -3 dB bandwidth (G=+1)
- 107 V/μs slew rate
- 66 ns settling time to 0.1%
- Fully specified at +3 V, +5 V, and ±5 V Supplies
- Low Input Bias Current 4 pA
- Input Common Mode Voltage 0.2 V Beyond VS-, 1 V from VS+
- Output Voltage Swing 500 mV from Rails
- Output Short Circuit Current 150 mA
- Linear Output Current ±70 mA
- Operating Temperature Range -40°C to +125°C (except SOT23-5L)
Applications
- High speed, battery-operated systems
- High component density systems
- Portable test instruments
- A/D buffers
- Active filters
- High speed, set-and-demand amplifiers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | MSOP-8L | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 107V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 4.1mA | |
| Gain Bandwidth Product | 105MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@100kHz | |
| Dual Supply | -6.3V~6.3V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Linearin | |
| Packaging | MSOP-8L | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 107V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 4.1mA | |
| Gain Bandwidth Product | 105MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@100kHz | |
| Dual Supply | -6.3V~6.3V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~12.6V |
Introduction
The LTA604x family true single-supply voltage feedback operational amplifiers feature high speed performance with 100 MHz of small signal bandwidth and 107 V/μs slew rate. The products are specified for +3 V, +5 V, and ±5 V supplies, input common mode voltage range extends to 0.2 V below VS- and 1 V from VS+, and output voltage range extends to within 500 mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The LTA604xC also offer excellent signal quality of low distortion (-53 dBc with a 2 VP-P, 5 MHz output signal) and fast settling time (66 ns to 0.1%), which make them ideal as buffers to single-supply ADCs. Operating on supplies from +2.5 V to +12.6 V and dual supplies up to ±6.3 V, the LTA604x are ideal for a wide range of applications, from battery-operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The single version LTA6041 device is available in micro-size SOT23-5L and SOIC-8L packages. The dual LTA6042 device is offered in MSOP-8L and SOIC-8L packages. The quad LTA6044 device is offered in SOIC-14L and TSSOP-14L packages.
Features
- High Speed and Fast Settling on ±5 V
- 105 MHz, -3 dB bandwidth (G=+1)
- 107 V/μs slew rate
- 66 ns settling time to 0.1%
- Fully specified at +3 V, +5 V, and ±5 V Supplies
- Low Input Bias Current 4 pA
- Input Common Mode Voltage 0.2 V Beyond VS-, 1 V from VS+
- Output Voltage Swing 500 mV from Rails
- Output Short Circuit Current 150 mA
- Linear Output Current ±70 mA
- Operating Temperature Range -40°C to +125°C (except SOT23-5L)
Applications
- High speed, battery-operated systems
- High component density systems
- Portable test instruments
- A/D buffers
- Active filters
- High speed, set-and-demand amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



