BLUE ROCKET MB2S
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MB2S |
| LCSC Part # | C22449072 |
| Packaging | MBS |
| Customer # | |
| Key Attributes | 30A 1.1V@0.8A 800mA 200V MBS Bridge Rectifiers |
| Datasheet | BLUE ROCKET MB2S |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@0.8A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@0.8A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
0.8A surface mount glass passivated rectifier bridge, MBS package.
Features
AI Translation
- Glass passivated die
- Reverse voltage: 100V~1000V
- Forward current: 0.8A
- High surge current capability
- Surface mount application
- Halogen-free product
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@0.8A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@0.8A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
0.8A surface mount glass passivated rectifier bridge, MBS package.
Features
AI Translation
- Glass passivated die
- Reverse voltage: 100V~1000V
- Forward current: 0.8A
- High surge current capability
- Surface mount application
- Halogen-free product
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

