LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Zhongdi WAFER-SHB1.0-6PLT-W1-P

Manufacturer
ZhongdiAsian Brands
MPN
WAFER-SHB1.0-6PLT-W1-P
LCSC Part #
C22448768
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1mm
DatasheetZhongdi WAFER-SHB1.0-6PLT-W1-P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZhongdi
PackagingSMD,P=1mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row6
Number of Rows1
Pitch1mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorCreamy-White
X-Length of Bottom Edge on Board (Spacing Line)8.35mm
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.