LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Zhongdi WAFER-HY2.0-3PWT-W1-P product image
  • WAFER-HY2.0-3PWT-W1-P thumbnail 1
  • WAFER-HY2.0-3PWT-W1-P thumbnail 2
  • WAFER-HY2.0-3PWT-W1-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhongdi WAFER-HY2.0-3PWT-W1-P

Manufacturer
ZhongdiAsian Brands
MPN
WAFER-HY2.0-3PWT-W1-P
LCSC Part #
C22448613
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 2mm
DatasheetZhongdi WAFER-HY2.0-3PWT-W1-P
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.0499$ 0.50
100+$ 0.0438$ 0.0395$ 3.95
300+$ 0.038$ 0.0342$ 10.26
800+$ 0.0336$ 0.0303$ 24.24
4,800+$ 0.0302$ 0.0272$ 130.56
9,600+$ 0.0284$ 0.0256$ 245.76
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZhongdi
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)250V
Number of PINs3P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
Number of PINs Per Row3
Pin Structure1x3P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.