LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Zhongdi WAFER-GH1.25-9PWT-W1-P

Manufacturer
ZhongdiAsian Brands
MPN
WAFER-GH1.25-9PWT-W1-P
LCSC Part #
C22448591
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 9POS 1.25mm
DatasheetZhongdi WAFER-GH1.25-9PWT-W1-P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZhongdi
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row9
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs9P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorCreamy-White
X-Length of Bottom Edge on Board (Spacing Line)14.55mm
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.