Yuandi WAFER-XH2.54-7PLT-W1-P
| Manufacturer | YuandiAsian Brands |
| MPN | WAFER-XH2.54-7PLT-W1-P |
| LCSC Part # | C22448414 |
| Packaging | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 7POS 2.54mm |
| Datasheet | Yuandi WAFER-XH2.54-7PLT-W1-P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 460
460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0923$ 0.0831 | $ 0.42 |
| 50+ | $ 0.0735$ 0.0662 | $ 3.31 |
| 150+ | $ 0.0641$ 0.0577 | $ 8.66 |
| 500+ | $ 0.057$ 0.0513 | $ 25.65 |
| 2,500+ | $ 0.0514$ 0.0463 | $ 115.75 |
| 5,000+ | $ 0.0486$ 0.0438 | $ 219.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



