LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Yuandi WAFER-SH1.0-15PLT-W1-P product image
  • WAFER-SH1.0-15PLT-W1-P thumbnail 1
  • WAFER-SH1.0-15PLT-W1-P thumbnail 2
  • WAFER-SH1.0-15PLT-W1-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yuandi WAFER-SH1.0-15PLT-W1-P

Manufacturer
YuandiAsian Brands
MPN
WAFER-SH1.0-15PLT-W1-P
LCSC Part #
C22448243
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 15POS 1mm
DatasheetYuandi WAFER-SH1.0-15PLT-W1-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1339$ 0.1206$ 0.60
50+$ 0.1066$ 0.0960$ 4.80
150+$ 0.0929$ 0.0837$ 12.56
1,500+$ 0.0827$ 0.0745$ 111.75
3,000+$ 0.0745$ 0.0671$ 201.30
4,500+$ 0.0704$ 0.0634$ 285.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerYuandi
PackagingSMD,P=1mm
Pitch1mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount,Vertical
Voltage Rating (Max)50V
Number of PINs15P
Operating Temperature-25℃~+85℃
Contact MaterialPhosphor Bronze
Contact PlatingTin
Plastic MaterialLCP
Number of PINs Per Row15
Pin Structure1x15P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.