XUMAO SS54A
| Manufacturer | XUMAOAsian Brands |
| MPN | SS54A |
| LCSC Part # | C22448060 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA |
| Datasheet | XUMAO SS54A |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
Introduction
This Schottky diode features a reverse voltage of -40 to 200V and a forward current of 5A. Utilizing a Schottky chip, it is designed for SMT applications, offering low forward voltage drop, low power dissipation, and high efficiency. The plastic case material meets UL flammability rating; packaged in SMA, with tin-plated solderable leads, polarity marking, molding compound compliant with UL 94 V-0 flammability rating and RoHS standards.
Features
- Schottky chip
- Surface mount applications
- Low forward voltage drop, low power dissipation, high efficiency
- Plastic package material with UL flammability rating
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
Introduction
This Schottky diode features a reverse voltage of -40 to 200V and a forward current of 5A. Utilizing a Schottky chip, it is designed for SMT applications, offering low forward voltage drop, low power dissipation, and high efficiency. The plastic case material meets UL flammability rating; packaged in SMA, with tin-plated solderable leads, polarity marking, molding compound compliant with UL 94 V-0 flammability rating and RoHS standards.
Features
- Schottky chip
- Surface mount applications
- Low forward voltage drop, low power dissipation, high efficiency
- Plastic package material with UL flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



