YJYCOIN YWIF2520-R68K
| Manufacturer | YJYCOINAsian Brands |
| MPN | YWIF2520-R68K |
| LCSC Part # | C22447783 |
| Packaging | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH SMD,2.9x2.7mm |
| Datasheet | YJYCOIN YWIF2520-R68K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 620mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 620mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C22447783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



