XR XR6826TS680MHL9
| Manufacturer | XRAsian Brands |
| MPN | XR6826TS680MHL9 |
| LCSC Part # | C22447604 |
| Packaging | Through Hole,D=23mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 6A Through Hole,D=23mm |
| Datasheet | XR XR6826TS680MHL9 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=23mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.9mm | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 9A | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=23mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.9mm |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 9A | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 192
192 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8958$ 0.7615 | $ 0.76 |
| 10+ | $ 0.7264$ 0.6175 | $ 6.18 |
| 30+ | $ 0.6417$ 0.5455 | $ 16.37 |
| 250+ | $ 0.5587$ 0.4749 | $ 118.73 |
| 500+ | $ 0.5082$ 0.4320 | $ 216.00 |
| 1,000+ | $ 0.4821$ 0.4098 | $ 409.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=23mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.9mm | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 9A | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=23mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.9mm |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 9A | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XR6826T680MVL9 | XR | Through Hole,D=22.5mm | 141 | $ 0.8625 | ||
| XR6826TS680MVL9 | XR | Through Hole,23x11mm | 137 | $ 0.8027 | ||
| XR6826T680MHL9 | XR | Through Hole,D=22.5mm | 29 | $0.8025 $0.8447 |



