VISHAY GA1210A102JXCAR31G
| Manufacturer | |
| MPN | GA1210A102JXCAR31G |
| LCSC Part # | C2244723 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1nF C0G ±5% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A102JXCAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0829 | $ 0.08 |
| 200+ | $ 0.0321 | $ 6.42 |
| 500+ | $ 0.031 | $ 15.50 |
| 1,000+ | $ 0.0304 | $ 30.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1210JKNPOBBN102 | YAGEO | 1210 | 620 | $ 0.2642 | ||
| 1210CG102J501NT | FH | 1210 | 480 | $ 0.1075 | ||
| FM32N102J501ECG | PSA | 1210 | 5 | $ 0.0944 | ||
| C1210C102J2GAC7800 | KEMET | 1210 | 0 | $ 0.1389 | ||
| C1210C102JCGACTU | KEMET | 1210 | 0 | $ 0.4801 | ||
| 1210Y2000102JAT | Knowles | 1210 | 0 | $ 1.2197 | ||
| 1210D102J251KHT | Knowles | 1210 | 0 | $ 1.6728 | ||
| HC1210CG102J201 | Meritek | 1210 | 0 | $ 0.22 | ||
| HC1210CG102J251 | Meritek | 1210 | 0 | $ 0.22 | ||
| GA1210A102JXCAT31G | VISHAY | 1210 | 0 | $ 0.0829 | ||
| GA1210A102JBCAR31G | VISHAY | 1210 | 0 | $ 0.0939 | ||
| VJ1210A102JXCAT | VISHAY | 1210 | 0 | $ 0.1508 | ||
| VJ1210A102JBCAT4X | VISHAY | 1210 | 0 | $ 0.2983 | ||
| VJ1210A102JLEAJ32 | VISHAY | 1210 | 0 | $ 1.1144 | ||
| GA1210A102JXEAR31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| GA1210A102JXEAT31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| VJ1210A102JBEAT4X | VISHAY | 1210 | 0 | $ 0.181 | ||
| VJ1210A102JXEAR | VISHAY | 1210 | 0 | $ 0.2286 | ||
| 1210N102J201CT | Walsin | 1210 | 0 | $ 0.0921 | ||
| 1210N102J251CT | Walsin | 1210 | 0 | $ 0.0866 |

