KEMET C1206X562K5RACTU
| Manufacturer | |
| MPN | C1206X562K5RACTU |
| LCSC Part # | C2244667 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X562K5RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0809 | $ 0.08 |
| 200+ | $ 0.0313 | $ 6.26 |
| 500+ | $ 0.0302 | $ 15.10 |
| 1,000+ | $ 0.0297 | $ 29.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C562K5RALTU | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206C562K5RAL7800 | KEMET | 1206 | 0 | $ 0.0881 | ||
| C1206X562K5RAC7800 | KEMET | 1206 | 0 | $ 0.1065 | ||
| C1206C562K5RAC7800 | KEMET | 1206 | 0 | $ 0.0716 | ||
| 1206Y0500562KET | Knowles | 1206 | 0 | $ 0.2437 | ||
| 1206J0500562KXT | Knowles | 1206 | 0 | $ 0.178 | ||
| 1206Y0500562KXT | Knowles | 1206 | 0 | $ 0.221 | ||
| CL31B562KBCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0282 | ||
| VJ1206Y562KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5464 | ||
| GA1206Y562KBABT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y562KBABR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y562KXAPW1BC | VISHAY | 1206 | 0 | $ 0.079 | ||
| VJ1206Y562KXACW1BC | VISHAY | 1206 | 0 | $ 0.0866 | ||
| VJ1206Y562KBAAT4X | VISHAY | 1206 | 0 | $ 0.2219 | ||
| TCC1206X7R562K500DTS | CCTC | 1206 | 0 | $ 0.0133 | ||
| TCC1206X7R562K500DT | CCTC | 1206 | 0 | $ 0.0134 | ||
| 1206B562K500NT | FH | 1206 | 0 | $ 0.0196 | ||
| 1206B562K500CT | Walsin | 1206 | 0 | $ 0.0299 | ||
| CC1206KRX7R9BB562 | YAGEO | 1206 | 0 | $ 0.0225 | ||
| CC1206KPX7R9BB562 | YAGEO | 1206 | 0 | $ 0.0445 |

