LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH RTF06WR100FTG

Manufacturer
FHAsian Brands
MPN
RTF06WR100FTG
LCSC Part #
C22446549
Packaging
1206
Customer #
Key Attributes
RES 0.1Ω ±1% 1/4W 1206
DatasheetFH RTF06WR100FTG
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Power(Watts)250mW
Resistance100mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃