KEMET C1206X473MARECAUTO7210
| Manufacturer | |
| MPN | C1206X473MARECAUTO7210 |
| LCSC Part # | C2244593 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X473MARECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0849 | $ 0.08 |
| 200+ | $ 0.0329 | $ 6.58 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0312 | $ 31.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NM1206B473M251CEDN | HUI JU | 1206 | 6,000 | $ 0.0155 | ||
| C1206C473MAREC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C473MARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C473MAREC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C473MARECAUTO | KEMET | 1206 | 0 | $ 0.0341 | ||
| C1206X473MAREC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X473MAREC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X473MARECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| 1206Y2500473MXT | Knowles | 1206 | 0 | $ 0.2506 | ||
| 1206J2500473MXT | Knowles | 1206 | 0 | $ 0.2172 | ||
| KTS251B473M31N0T00 | NCC | 1206 | 0 | $ 0.1797 | ||
| KTF251B473M31NLT00 | NCC | 1206 | 0 | $ 0.3995 | ||
| QMK316B7473ML-T | Taiyo Yuden | 1206 | 0 | $ 0.0825 | ||
| QMK316B7473MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0913 | ||
| QMJ316BB7473MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1139 | ||
| CGA5L3X7R2E473M160AA | TDK | 1206 | 0 | $ 0.0693 | ||
| CGA5L3X7R2E473M160AE | TDK | 1206 | 0 | $ 0.0644 | ||
| C3216X7R2E473M160AA | TDK | 1206 | 0 | $ 0.0449 | ||
| VJ1206Y473MXPAT5Z | VISHAY | 1206 | 0 | $ 0.3055 | ||
| 1206B473M251CT | Walsin | 1206 | 0 | $ 0.0379 |

