ST VNN1NV04PTR-E
| Manufacturer | |
| MPN | VNN1NV04PTR-E |
| LCSC Part # | C22444 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | fully autoprotected Power MOSFET |
| Datasheet | ST VNN1NV04PTR-E |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Short-Circuit Protection;Overvoltage Protection | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1.7A | |
| RDS(on) | 250mΩ | |
| Operating Voltage | 0V~5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Short-Circuit Protection;Overvoltage Protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 1.7A | |
| RDS(on) | 250mΩ | |
| Operating Voltage | 0V~5V | |
| Type | - |
Introduction
The VNN1NV04P-E, VNS1NV04P-E are monolithic devices designed in STMicroelectronics VIPower M0-3 Technology, intended for replacement of standard Power MOSFETs from DC up to 50 kHz applications. Built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
Features
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the Power MOSFET (analog driving)
- Compatible with standard Power MOSFET
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Short-Circuit Protection;Overvoltage Protection | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1.7A | |
| RDS(on) | 250mΩ | |
| Operating Voltage | 0V~5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Short-Circuit Protection;Overvoltage Protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 1.7A | |
| RDS(on) | 250mΩ | |
| Operating Voltage | 0V~5V | |
| Type | - |
Introduction
The VNN1NV04P-E, VNS1NV04P-E are monolithic devices designed in STMicroelectronics VIPower M0-3 Technology, intended for replacement of standard Power MOSFETs from DC up to 50 kHz applications. Built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
Features
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the Power MOSFET (analog driving)
- Compatible with standard Power MOSFET
C22444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



