KEMET CBR02C309A3GAC
| Manufacturer | |
| MPN | CBR02C309A3GAC |
| LCSC Part # | C2244374 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 3pF C0G 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR02C309A3GAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 | |
| Capacitance | 3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0852 | $ 0.09 |
| 200+ | $ 0.033 | $ 6.60 |
| 500+ | $ 0.0319 | $ 15.95 |
| 1,000+ | $ 0.0313 | $ 31.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 | |
| Capacitance | 3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201CG3R0B250NT | FH | 0201 | 14,000 | $ 0.0043 | ||
| CSA0201C0G3R0B250ET | HRE | 0201 | 5,600 | $0.0016 $0.002 | ||
| GRM0335C1E3R0CA01D | muRata | 0201 | 4,200 | $ 0.0018 | ||
| GJM0335C1E3R0BB01D | muRata | 0201 | 2,300 | $ 0.0148 | ||
| GJM0335C1E3R0WB01D | muRata | 0201 | 1,000 | $ 0.0246 | ||
| GJM0335C1E3R0CB01D | muRata | 0201 | 900 | $ 0.0083 | ||
| 0201CG3R0C250NT | FH | 0201 | 800 | $ 0.0012 | ||
| QLCD250Q3R0B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0764 | ||
| QLCD250Q3R0C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0351 | ||
| 250R05L3R0CV4T | Johanson Dielectrics | 0201 | 0 | $ 0.0226 | ||
| CBR02C309B3GAC | KEMET | 0201 | 0 | $ 0.0217 | ||
| CBR02C309C3GAC | KEMET | 0201 | 0 | $ 0.0294 | ||
| MA0201CG3R0B250 | Meritek | 0201 | 0 | $ 0.0104 | ||
| GRM0335C1E3R0BA01D | muRata | 0201 | 0 | $ 0.0042 | ||
| GCM0335C1E3R0CA16J | muRata | 0201 | 0 | $ 0.0089 | ||
| GCM0335C1E3R0CA16D | muRata | 0201 | 0 | $ 0.0105 | ||
| GJM0335C1E3R0BB01J | muRata | 0201 | 0 | $ 0.0163 | ||
| GJM0335C1E3R0CB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| GRM0335C1E3R0BA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| CGA1A2C0G1E030C030BA | TDK | 0201 | 0 | $ 0.0075 |

