KEMET C1206X104M1RECAUTO7210
| Manufacturer | |
| MPN | C1206X104M1RECAUTO7210 |
| LCSC Part # | C2244173 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF X7R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X104M1RECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0849 | $ 0.08 |
| 200+ | $ 0.0329 | $ 6.58 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0312 | $ 31.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 101X18W104MV4E | Johanson Dielectrics | 1206 | 2,005 | $ 0.5425 | ||
| EMDD101W104M1GV001E | Johanson Dielectrics | 1206 | 34 | $ 0.5043 | ||
| C1206C104M1RACAUTO | KEMET | 1206 | 0 | $ 0.1023 | ||
| C1206C104M1RACTU | KEMET | 1206 | 0 | $ 0.0843 | ||
| C1206C104M1REC7210 | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C104M1REC7800 | KEMET | 1206 | 0 | $ 0.0338 | ||
| C1206C104M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C104M1RECAUTO | KEMET | 1206 | 0 | $ 0.0487 | ||
| 12061C104MAT2A | Kyocera AVX | 1206 | 0 | $ 0.0898 | ||
| GCM319R72A104MA37J | muRata | 1206 | 0 | $ 0.3512 | ||
| GCM319R72A104MA37D | muRata | 1206 | 0 | $ 0.3763 | ||
| HMK316B7104ML-T | Taiyo Yuden | 1206 | 0 | $ 0.069 | ||
| C3216X7R2A104M/8 | TDK | 1206 | 0 | $ 0.2545 | ||
| CGA5L2X7R2A104M160AE | TDK | 1206 | 0 | $ 0.0654 | ||
| CGA5L2X7R2A104M160AA | TDK | 1206 | 0 | $ 0.0418 | ||
| VJ1206Y104MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6977 | ||
| GA1206Y104MXBBR31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| 1206B104M101NT | FH | 1206 | 0 | $ 0.0213 | ||
| NM1206B104M101CEDN | HUI JU | 1206 | 0 | $ 0.0149 | ||
| CC1206MKX7R0BB104 | YAGEO | 1206 | 0 | $ 0.0223 |

