VISHAY GA1210Y332KBEAT31G
| Manufacturer | |
| MPN | GA1210Y332KBEAT31G |
| LCSC Part # | C2244096 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210Y332KBEAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.081 | $ 0.08 |
| 200+ | $ 0.0314 | $ 6.28 |
| 500+ | $ 0.0303 | $ 15.15 |
| 1,000+ | $ 0.0297 | $ 29.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000332KXT | Knowles | 1210 | 0 | $ 0.237 | ||
| 1210Y5000332KXT | Knowles | 1210 | 0 | $ 0.2397 | ||
| 1210Y5000332KET | Knowles | 1210 | 0 | $ 0.3517 | ||
| 1210J6300332KXT | Knowles | 1210 | 0 | $ 0.2623 | ||
| 1210Y6300332KXT | Knowles | 1210 | 0 | $ 0.2699 | ||
| 1210Y6300332KET | Knowles | 1210 | 0 | $ 0.4083 | ||
| VJ1210Y332KLEAJ32 | VISHAY | 1210 | 0 | $ 1.491 | ||
| GA1210Y332KXEAR31G | VISHAY | 1210 | 0 | $ 0.0636 | ||
| VJ1210Y332KXEAT | VISHAY | 1210 | 0 | $ 0.2286 | ||
| VJ1210Y332KXEAT5Z | VISHAY | 1210 | 0 | $ 0.4412 | ||
| GA1210Y332KBEAR31G | VISHAY | 1210 | 0 | $ 0.4844 | ||
| GA1210Y332KXEAT31G | VISHAY | 1210 | 0 | $ 0.3884 | ||
| GA1210Y332KXLAR31G | VISHAY | 1210 | 0 | $ 0.0636 | ||
| GA1210Y332KBLAR31G | VISHAY | 1210 | 0 | $ 0.081 | ||
| GA1210Y332KXLAT31G | VISHAY | 1210 | 0 | $ 0.3908 | ||
| GA1210Y332KBLAT31G | VISHAY | 1210 | 0 | $ 0.4975 | ||
| VJ1210Y332KBLAT4X | VISHAY | 1210 | 0 | $ 1.5156 | ||
| 1210B332K501CT | Walsin | 1210 | 0 | $ 0.0928 | ||
| 1210B332K631CT | Walsin | 1210 | 0 | $ 0.0928 | ||
| CC1210KKX7RBBB332 | YAGEO | 1210 | 0 | $ 0.0739 |

