HXY MOSFET HSZESD7361XV2T1G
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HSZESD7361XV2T1G |
| LCSC Part # | C22440210 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOD-523 |
| Datasheet | HXY MOSFET HSZESD7361XV2T1G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
HSZESD7361XV2T1G protects sensitive semiconductor components from damage or interference caused by electrostatic discharge and other voltage transient events. Its superior clamping capability, low leakage current, low capacitance, and fast response time provide robust protection for designs exposed to ESD environments. The device offers designers flexibility to protect a single unidirectional line in applications where an array is not suitable. Available in SOD-523 package.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±8kV (contact discharge) and ±15kV (air discharge), and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 60W (8/20μs)
- Working voltage: 5V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1416 | $ 0.71 |
| 50+ | $ 0.1122 | $ 5.61 |
| 150+ | $ 0.0976 | $ 14.64 |
| 500+ | $ 0.0866 | $ 43.30 |
| 3,000+ | $ 0.0778 | $ 233.40 |
| 6,000+ | $ 0.0734 | $ 440.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
HSZESD7361XV2T1G protects sensitive semiconductor components from damage or interference caused by electrostatic discharge and other voltage transient events. Its superior clamping capability, low leakage current, low capacitance, and fast response time provide robust protection for designs exposed to ESD environments. The device offers designers flexibility to protect a single unidirectional line in applications where an array is not suitable. Available in SOD-523 package.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±8kV (contact discharge) and ±15kV (air discharge), and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 60W (8/20μs)
- Working voltage: 5V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



