HXY MOSFET HCPDH5V0P-HF
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HCPDH5V0P-HF |
| LCSC Part # | C22440035 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 18.6VC SOD-523 |
| Datasheet | HXY MOSFET HCPDH5V0P-HF |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 7.8V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The HCPDH5V0P-HF device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. Its superior clamping capability, low leakage current, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD. It offers designers the flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Compact package outline
- Low package height
- Peak power up to 90W on 8×20μs pulse
- Low leakage current
- Typical response time less than 1ns
- Human Body Model ESD rating Class 3 (greater than 16kV)
- IEC61000-4-2 Level 4 ESD protection compliance
- IEC61000-4-4 Level 4 EFT protection compliance
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 7.8V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The HCPDH5V0P-HF device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. Its superior clamping capability, low leakage current, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD. It offers designers the flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Compact package outline
- Low package height
- Peak power up to 90W on 8×20μs pulse
- Low leakage current
- Typical response time less than 1ns
- Human Body Model ESD rating Class 3 (greater than 16kV)
- IEC61000-4-2 Level 4 ESD protection compliance
- IEC61000-4-4 Level 4 EFT protection compliance
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



