HXY MOSFET HAZ9585-01F
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HAZ9585-01F |
| LCSC Part # | C22439988 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC DFN1006-2L |
| Datasheet | HXY MOSFET HAZ9585-01F |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Voltage - Breakdown | 9V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 9V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
HAZ9585-01F protects sensitive semiconductor components from damage or malfunction caused by ESD and other voltage-induced transient events. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for ESD-exposed designs. It offers designers the flexibility to protect a single bidirectional line in applications where arrays are not suitable. Available in DFN1006-2L package.
Features
- Transient protection for high-speed data lines
- IEC 61000-4-2 (ESD): ±30kV (contact), ±30kV (air)
- IEC 61000-4-4 (EFT): 40A (5/50 ns)
- Peak power dissipation: 400W (8/20μs)
- Operating voltage: 5V
- Ultra-small package (1.0mm×0.6mm×0.5mm)
- Single I/O line protection
- Low clamping voltage
- Low leakage current
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Voltage - Breakdown | 9V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 9V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
HAZ9585-01F protects sensitive semiconductor components from damage or malfunction caused by ESD and other voltage-induced transient events. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for ESD-exposed designs. It offers designers the flexibility to protect a single bidirectional line in applications where arrays are not suitable. Available in DFN1006-2L package.
Features
- Transient protection for high-speed data lines
- IEC 61000-4-2 (ESD): ±30kV (contact), ±30kV (air)
- IEC 61000-4-4 (EFT): 40A (5/50 ns)
- Peak power dissipation: 400W (8/20μs)
- Operating voltage: 5V
- Ultra-small package (1.0mm×0.6mm×0.5mm)
- Single I/O line protection
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



