HXY MOSFET HPSD12C-LF-T7
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HPSD12C-LF-T7 |
| LCSC Part # | C22439809 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 19VC 32VC SOD-323 |
| Datasheet | HXY MOSFET HPSD12C-LF-T7 |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V;32V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V;32V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
The HPSD12C-LF-T7 device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage, low capacitance, and fast response time provide industry-leading protection for designs exposed to ESD. It offers designers the flexibility to protect a single bidirectional line in applications where an array is not suitable. Package: SOD-323.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD): ±30kV (contact discharge), ±30kV (air discharge); compliant with IEC 61000-4-4 (EFT): 40A (5/50 ns)
- Peak power dissipation: 350W (8/20us)
- Working voltage: 12V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0387$ 0.0341 | $ 0.68 |
| 200+ | $ 0.0307$ 0.0271 | $ 5.42 |
| 600+ | $ 0.0263$ 0.0232 | $ 13.92 |
| 3,000+ | $ 0.0236$ 0.0208 | $ 62.40 |
| 9,000+ | $ 0.0213$ 0.0188 | $ 169.20 |
| 21,000+ | $ 0.0201$ 0.0177 | $ 371.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V;32V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V;32V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
The HPSD12C-LF-T7 device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage, low capacitance, and fast response time provide industry-leading protection for designs exposed to ESD. It offers designers the flexibility to protect a single bidirectional line in applications where an array is not suitable. Package: SOD-323.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD): ±30kV (contact discharge), ±30kV (air discharge); compliant with IEC 61000-4-4 (EFT): 40A (5/50 ns)
- Peak power dissipation: 350W (8/20us)
- Working voltage: 12V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HGBLC12C | HXY MOSFET | SOD-323 | 470 | $0.0414 $0.047 | ||
| HSTS321120B301 | HXY MOSFET | SOD-323 | 0 | $0.0769 $0.0809 |



