HXY MOSFET HPTVSHC3D15VUH
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HPTVSHC3D15VUH |
| LCSC Part # | C22439717 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 30VC SOD-323 |
| Datasheet | HXY MOSFET HPTVSHC3D15VUH |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Voltage - Breakdown | 16.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 16.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Introduction
The HPTVSHC3D15VUH device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage transient events. Its superior clamping capability, low leakage current, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD environments. The device offers designers flexibility to protect a single unidirectional line in applications where an array is not applicable. Available in SOD-323 package.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±30kV (contact discharge) and ±30kV (air discharge), and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 1800W (8/20us)
- Working voltage: 15V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0601$ 0.0541 | $ 0.54 |
| 100+ | $ 0.0475$ 0.0428 | $ 4.28 |
| 300+ | $ 0.0413$ 0.0372 | $ 11.16 |
| 3,000+ | $ 0.0365$ 0.0329 | $ 98.70 |
| 6,000+ | $ 0.0328$ 0.0296 | $ 177.60 |
| 9,000+ | $ 0.0309$ 0.0279 | $ 251.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Voltage - Breakdown | 16.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 60A | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 16.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Introduction
The HPTVSHC3D15VUH device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage transient events. Its superior clamping capability, low leakage current, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD environments. The device offers designers flexibility to protect a single unidirectional line in applications where an array is not applicable. Available in SOD-323 package.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±30kV (contact discharge) and ±30kV (air discharge), and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 1800W (8/20us)
- Working voltage: 15V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



