LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SINEDEVICE B16WS

Manufacturer
SINEDEVICEAsian Brands
MPN
B16WS
LCSC Part #
C22439190
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 60V SOD-323
DatasheetSINEDEVICE B16WS
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSINEDEVICE
PackagingSOD-323
Operating Junction Temperature Range-
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)60V
Pd - Power Dissipation250mW
Voltage - Forward(Vf@If)700mV@1A
Reverse Leakage Current (Ir)100uA@60V
Non-Repetitive Peak Forward Surge Current10A
Current - Rectified1A

Features

AI Translation
  • High current handling capability
  • Low forward voltage drop
  • Low leakage current
  • Package: SOD-323 small outline plastic package
  • Polarity: Color band end is cathode
  • Epoxy resin UL flammability rating: 94V-0
  • Mounting position: Any