LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INCP IPCP254M06PB28S product image
  • IPCP254M06PB28S thumbnail 1
  • IPCP254M06PB28S thumbnail 2
  • IPCP254M06PB28S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

INCP IPCP254M06PB28S

Manufacturer
INCPAsian Brands
MPN
IPCP254M06PB28S
LCSC Part #
C22438447
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN HEADER 6POS 2.54mm DUAL ROW SMD
DatasheetINCP IPCP254M06PB28S
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
QtyUnit PriceTotal Amount
20+$ 0.0325$ 0.65
200+$ 0.0253$ 5.06
1,000+$ 0.0213$ 21.30
2,000+$ 0.0189$ 37.80
10,000+$ 0.0169$ 169.00
20,000+$ 0.0158$ 316.00
Standard Packaging1000/Full Bag

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerINCP
PackagingSMD,P=2.54mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.5mm
Contact PlatingGold
Number of PINs6P
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure2x3P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.