KEMET C1206X472G8HACAUTO
| Manufacturer | |
| MPN | C1206X472G8HACAUTO |
| LCSC Part # | C2243818 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF X8R ±2% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X472G8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.078 | $ 0.08 |
| 200+ | $ 0.0302 | $ 6.04 |
| 500+ | $ 0.0292 | $ 14.60 |
| 1,000+ | $ 0.0286 | $ 28.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C472G8HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206X472G8HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206C472G8HACAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206C472G4HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206C472G4HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206X472G4HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X472G4HACAUTO | KEMET | 1206 | 0 | $ 0.1 | ||
| C1206C472G3HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206X472G3HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X472G3HACAUTO | KEMET | 1206 | 0 | $ 0.078 | ||
| C1206C472G3HACAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206C472G5HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206C472G5HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206X472G5HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X472G5HACAUTO | KEMET | 1206 | 0 | $ 0.078 | ||
| C1206C472G1HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206X472G1HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X472G1HACAUTO | KEMET | 1206 | 0 | $ 0.078 | ||
| C1206C472G1HAC7800 | KEMET | 1206 | 0 | $ 0.0556 | ||
| C1206C472F8HACAUTO | KEMET | 1206 | 0 | $ 0.0975 |

