MIWE NDR-240-12
| Manufacturer | MIWEAsian Brands |
| MPN | NDR-240-12 |
| LCSC Part # | C22436778 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies |
| Datasheet | MIWE NDR-240-12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| size | 63mm×125mm×113.5mm | |
| Output Voltage | 12V | |
| rated power | 240W | |
| Output Current | 20A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| size | 63mm×125mm×113.5mm |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| rated power | 240W | |
| Output Current | 20A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| size | 63mm×125mm×113.5mm | |
| Output Voltage | 12V | |
| rated power | 240W | |
| Output Current | 20A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| size | 63mm×125mm×113.5mm |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| rated power | 240W | |
| Output Current | 20A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

