lingxingic SN74HC90N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC90N(LX) |
| LCSC Part # | C22436662 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Decade and Binary Counters |
| Datasheet | lingxingic SN74HC90N(LX) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 50ns | |
| Count Rate | 32MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 50ns | |
| Count Rate | 32MHz | |
| Features | Reset function |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74HC/HCT90 is a decade and binary counter. Output QA is connected to in CKB for BCD count. Output QD is disconnected to input CKA for bi - quinary count. In the counting modes, state changes are initiated by the falling edge of the clock.
Features
AI Translation
- Supply voltage range: SN74HC90: 2~6V SN74HCT90: 4.5~5.5V
- Input levels: SN74HC90: CMOS level SN74HCT90: TTL level
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 50ns | |
| Count Rate | 32MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 50ns | |
| Count Rate | 32MHz | |
| Features | Reset function |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74HC/HCT90 is a decade and binary counter. Output QA is connected to in CKB for BCD count. Output QD is disconnected to input CKA for bi - quinary count. In the counting modes, state changes are initiated by the falling edge of the clock.
Features
AI Translation
- Supply voltage range: SN74HC90: 2~6V SN74HCT90: 4.5~5.5V
- Input levels: SN74HC90: CMOS level SN74HCT90: TTL level
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
C22436662 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



