LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
lingxingic SN74HC145N(LX) product image
  • SN74HC145N(LX) thumbnail 1
  • SN74HC145N(LX) thumbnail 2
  • SN74HC145N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC145N(LX)

Manufacturer
lingxingicAsian Brands
MPN
SN74HC145N(LX)
LCSC Part #
C22436654
Packaging
DIP-16
Customer #
Key Attributes
BCD-to-Decimal Decoders/Drivers
Datasheetlingxingic SN74HC145N(LX)
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2775$ 0.2637$ 1.32
50+$ 0.2179$ 0.2071$ 10.36
150+$ 0.1923$ 0.1827$ 27.41
500+$ 0.1605$ 0.1525$ 76.25
2,500+$ 0.1463$ 0.1390$ 347.50
5,000+$ 0.1378$ 0.1310$ 655.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
Manufacturerlingxingic
PackagingDIP-16
TypeDecoder
Series74HC
Number of Channels4/10
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Quiescent Current2uA
Current - Output High(IOH)5.2mA
Propagation Delay50ns@5V,45pF
Function-
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The SN74HC/HCT145 is a BCD-to-decimal decoders/drivers.

Features

AI Translation
  • Supply voltage range:
    • SN74HC145: 2V to 6V
    • SN74HCT145: 4.5V to 5.5V
  • Input levels:
    • SN74HC145: CMOS level
    • SN74HCT145: TTL level
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP16/SOP16/TSSOP16

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74LS145N(LX)lingxingicDIP-16105$0.3093 $0.3255
SN74LS42N(LX)lingxingicDIP-1675$0.3475 $0.3657
SN74HC42N(LX)lingxingicDIP-1685$0.2637 $0.2775