VISHAY VJ1206Y392MXCAC
| Manufacturer | |
| MPN | VJ1206Y392MXCAC |
| LCSC Part # | C2243632 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±20% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y392MXCAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0834 | $ 0.08 |
| 200+ | $ 0.0323 | $ 6.46 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C392M2RACAUTO | KEMET | 1206 | 0 | $ 0.0993 | ||
| C1206C392M2RACTU | KEMET | 1206 | 0 | $ 0.0763 | ||
| C1206C392M2RAC7800 | KEMET | 1206 | 0 | $ 0.0959 | ||
| 1206J2000392MXT | Knowles | 1206 | 0 | $ 0.1588 | ||
| 1206Y2000392MXT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206Y2000392MET | Knowles | 1206 | 0 | $ 0.2483 | ||
| 1206J2500392MXT | Knowles | 1206 | 0 | $ 0.1598 | ||
| 1206Y2500392MXT | Knowles | 1206 | 0 | $ 0.2007 | ||
| GA1206Y392MXCBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y392MXCBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y392MBCBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y392MBCBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y392MXCMR | VISHAY | 1206 | 0 | $ 0.0741 | ||
| VJ1206Y392MXCMC | VISHAY | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y392MXCAP | VISHAY | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y392MXCMP | VISHAY | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y392MLEAJ32 | VISHAY | 1206 | 0 | $ 1.0265 | ||
| GA1206Y392MXEBT31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| 1206B392M251CT | Walsin | 1206 | 0 | $ 0.047 | ||
| CC1206MRX7RYBB392 | YAGEO | 1206 | 0 | $ 0.224 |

