Lian Xin Technology XDWF-PHB2001LT-2*5P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDWF-PHB2001LT-2*5P |
| LCSC Part # | C22435976 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 10POS 2mm |
| Datasheet | Lian Xin Technology XDWF-PHB2001LT-2*5P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -45℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | White | |
| Pin Structure | 2x5P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -45℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | White | |
| Pin Structure | 2x5P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1863 | $ 0.93 |
| 50+ | $ 0.1463 | $ 7.32 |
| 150+ | $ 0.1292 | $ 19.38 |
| 400+ | $ 0.1078 | $ 43.12 |
| 2,400+ | $ 0.0983 | $ 235.92 |
| 4,000+ | $ 0.0925 | $ 370.00 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -45℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | White | |
| Pin Structure | 2x5P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -45℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | White | |
| Pin Structure | 2x5P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C22435976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



