YXC Crystal Oscillators OW7EL89CENUYO3YLC-24M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | OW7EL89CENUYO3YLC-24M |
| LCSC Part # | C22434890 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 24MHz SMD2016-4P Oscillators |
| Datasheet | YXC Crystal Oscillators OW7EL89CENUYO3YLC-24M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±1.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,360
6,360 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9033 | $ 0.90 |
| 10+ | $ 0.7243 | $ 7.24 |
| 30+ | $ 0.6356 | $ 19.07 |
| 100+ | $ 0.5453 | $ 54.53 |
| 500+ | $ 0.4927 | $ 246.35 |
| 1,000+ | $ 0.4648 | $ 464.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±1.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C22434890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



