muRata MEA1D2415SC
| Manufacturer | |
| MPN | MEA1D2415SC |
| LCSC Part # | C22433903 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | SIP,19.5x9.8mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | muRata MEA1D2415SC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | SIP,19.5x9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | SIP,19.5x9.8mm |
Introduction
The MEA series is a new high-performance version of the 1W NMA series. The MEA series offers higher efficiency, with improved regulation of ≤5% for applications that cannot tolerate wide output voltage variations. They are ideal for providing dual-rail power supplies and offer the added benefit of current isolation to reduce switching noise. All rated power can be drawn from a single output as long as the total load does not exceed 1W.
Features
- MEA series is the new high-performance version of the 1W NMA series
- Higher efficiency, regulation ≤5%
- Suitable for dual-rail power supply with current isolation advantage to reduce switching noise
- Full rated power available from single output, total load not exceeding 1W
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0335 | $ 8.03 |
| 10+ | $ 7.8565 | $ 78.57 |
| 25+ | $ 7.7369 | $ 193.42 |
| 100+ | $ 7.6189 | $ 761.89 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | SIP,19.5x9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | SIP,19.5x9.8mm |
Introduction
The MEA series is a new high-performance version of the 1W NMA series. The MEA series offers higher efficiency, with improved regulation of ≤5% for applications that cannot tolerate wide output voltage variations. They are ideal for providing dual-rail power supplies and offer the added benefit of current isolation to reduce switching noise. All rated power can be drawn from a single output as long as the total load does not exceed 1W.
Features
- MEA series is the new high-performance version of the 1W NMA series
- Higher efficiency, regulation ≤5%
- Suitable for dual-rail power supply with current isolation advantage to reduce switching noise
- Full rated power available from single output, total load not exceeding 1W
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



