LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

3PEAK TPA1286U-DF7R

Manufacturer
3PEAKAsian Brands
MPN
TPA1286U-DF7R
LCSC Part #
C22429574
Packaging
DFN-8(3x3)
Customer #
Key Attributes
70mA 50uV 5V/us 300pA 100dB 3.8mA Rail-to-rail output DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheet3PEAK TPA1286U-DF7R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturer3PEAK
PackagingDFN-8(3x3)
Output Current70mA
Number of Channels-
Vos - Input Offset Voltage50uV
Slew Rate5V/us
Input Offset Current(Ios)300pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current300pA
Common Mode Rejection Ratio(CMRR)100dB
Input Offset Voltage Drift(Vos TC)200nV/℃
Gain Bandwidth Product-
Quiescent Current3.8mA
FeaturesZero drift / auto-zero;Built-in resistor network;ESD Protection
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply4V~36V

Introduction

AI Translation

TPA1286 is a low-cost, wide supply voltage range instrumentation amplifier that requires only a single external resistor to set any gain between 1 and 1,000. The device is designed for operation across a variety of single-supply voltages. Its wide input range and rail-to-rail output allow signals to make full use of the supply rails. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high common-mode rejection ratio make it an ideal choice for applications demanding DC performance. The TPA1286 operates from a single supply of 4V to 36V and delivers breakthrough performance over the full temperature range of -40°C to +125°C. It employs a zero-drift core with a typical offset drift of 0.2μV/°C across the entire operating temperature range. The TPA1286 is available in SOP8, MSOP8, and DFN3X3-8 packages.

Features

AI Translation
  • Excellent DC specs: max offset voltage ±50μV, max offset voltage drift 0.2μV/°C, max input bias current 1.5nA
  • Excellent AC specs: min CMRR 80 dB (gain=1), input noise density 15nV/√Hz (gain=10), 0.1 Hz to 10 Hz input noise 1μV p-p, -3dB bandwidth 1.6 MHz
  • Slew rate 5 V/μs
  • Gain set via 1 external resistor (gain range 1 to 1,000)
  • Supply voltage range ±2V to ±18V
  • Rail-to-rail voltage output
  • Operating temperature range -45°C to +125°C
  • Available in SOP8, MSOP8, and DFN3X3-8 packages

Applications

AI Translation
  • Load cell bridge amplifier
  • Medical and ECG amplifier
  • Industrial process control
  • Precision data acquisition system
  • Pressure sensor
  • Precision current measurement