TI OPA2328DR
| Manufacturer | |
| MPN | OPA2328DR |
| LCSC Part # | C22427174 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | IC OPAMP GP 2 CIRCUIT SOIC-8 |
| Datasheet | TI OPA2328DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 55mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 30V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 40MHz | |
| Features | - | |
| Input Voltage Noise Density | 6.1nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 55mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 30V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 40MHz | |
| Features | - | |
| Input Voltage Noise Density | 6.1nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
Introduction
The single-channel OPA328, dual-channel OPA2328, and quad-channel OPA4328 (OPAx328) are a new generation of precision, low-voltage CMOS op amp family optimized for ultra-low noise and wide bandwidth.
The OPAx328 features a linear input stage with zero crossover distortion, delivering an excellent typical CMRR of 120dB across the entire input range. The input common-mode voltage range extends 100mV beyond both the negative and positive supply rails. The output voltage typically swings to within 10mV of the supply rails.
The OPAx328 also employs TI's proprietary e-trim op amp technology, achieving a unique combination of ultra-low offset and low input offset drift without any input chopping or auto-zero techniques.
Low noise (6.1nV/√Hz) and high-speed operation (40MHz, 30V/μs) make these devices ideal for driving sampling ADCs.
The OPAx328 is also ideal for high-impedance input, single-supply applications. Low input bias current and low input capacitance enable high-frequency transimpedance gain at low photocurrent operation (< 1nA).
Features
- High precision with zero crossover distortion:
- Low offset voltage: 50µV max
- High CMRR: 120dB
- Rail-to-rail input/output
- Wide bandwidth: 40MHz
- Low input bias current: 1pA max
- Low noise: 6.1nV/√Hz at 10kHz
- Slew rate: 30V/µs
- Fast 0.01% settling time: 180ns
- Single supply voltage range: 2.2V ~ 5.5V
- Unity-gain stable
Applications
- Optical modules
- Position sensors
- Multi-parameter patient monitors
- CT and PET scanners
- Chemical and gas analyzers
- Bidirectional 400 V and 800 V to low voltage
- Commercial network and server power supplies
- String inverters
- Solar power optimizers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 55mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 30V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 40MHz | |
| Features | - | |
| Input Voltage Noise Density | 6.1nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 55mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 30V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 40MHz | |
| Features | - | |
| Input Voltage Noise Density | 6.1nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
Introduction
The single-channel OPA328, dual-channel OPA2328, and quad-channel OPA4328 (OPAx328) are a new generation of precision, low-voltage CMOS op amp family optimized for ultra-low noise and wide bandwidth.
The OPAx328 features a linear input stage with zero crossover distortion, delivering an excellent typical CMRR of 120dB across the entire input range. The input common-mode voltage range extends 100mV beyond both the negative and positive supply rails. The output voltage typically swings to within 10mV of the supply rails.
The OPAx328 also employs TI's proprietary e-trim op amp technology, achieving a unique combination of ultra-low offset and low input offset drift without any input chopping or auto-zero techniques.
Low noise (6.1nV/√Hz) and high-speed operation (40MHz, 30V/μs) make these devices ideal for driving sampling ADCs.
The OPAx328 is also ideal for high-impedance input, single-supply applications. Low input bias current and low input capacitance enable high-frequency transimpedance gain at low photocurrent operation (< 1nA).
Features
- High precision with zero crossover distortion:
- Low offset voltage: 50µV max
- High CMRR: 120dB
- Rail-to-rail input/output
- Wide bandwidth: 40MHz
- Low input bias current: 1pA max
- Low noise: 6.1nV/√Hz at 10kHz
- Slew rate: 30V/µs
- Fast 0.01% settling time: 180ns
- Single supply voltage range: 2.2V ~ 5.5V
- Unity-gain stable
Applications
- Optical modules
- Position sensors
- Multi-parameter patient monitors
- CT and PET scanners
- Chemical and gas analyzers
- Bidirectional 400 V and 800 V to low voltage
- Commercial network and server power supplies
- String inverters
- Solar power optimizers
C22427174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



