HRS DF13E-40DP-1.25V(52)
| Manufacturer | |
| MPN | DF13E-40DP-1.25V(52) |
| LCSC Part # | C22426420 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | Right Angle 150V 20 2 1.25mm 1A Gold -35℃~+85℃ 40P 2x20P 1.25mm SMD,P=1.25mm Headers, Male Pins RoHS |
| Datasheet | HRS DF13E-40DP-1.25V(52) |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 150V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Operating Temperature | -35℃~+85℃ | |
| Number of PINs | 40P | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.85mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.25mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 150V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Operating Temperature | -35℃~+85℃ | |
| Number of PINs | 40P | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.85mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 150V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Operating Temperature | -35℃~+85℃ | |
| Number of PINs | 40P | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.85mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.25mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 150V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Operating Temperature | -35℃~+85℃ | |
| Number of PINs | 40P | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.85mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 1.25mm |
Help & FeedbackShow similar products (0) >
C22426420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



