LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kingbright KA-4040SESK

Manufacturer
MPN
KA-4040SESK
LCSC Part #
C22421622
Packaging
SMD
Customer #
Key Attributes
610nm 120° Orange 2.1V 601nm SMD LED Indication - Discrete RoHS
DatasheetKingbright KA-4040SESK
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingSMD
Installation method-
Color Temperature-
Lens ColorWater Clear
Peak Wavelength610nm
Viewing Angle120°
Luminous Intensity-
Illumination ColorOrange
Forward Current-
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2.1V
Lamp Holder Type-
Diode ConfigurationDiscrete Diode
Wavelength601nm

Introduction

AI Translation

The device is fabricated using aluminum gallium indium phosphide (GaAs substrate-based) LED chips.

Features

AI Translation
  • Monochromatic light
  • Compatible with all SMT assembly and soldering processes
  • Available in tape and reel packaging
  • Ideal for backlighting applications
  • Packaging: 500 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant