LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLT-107-01-G-D product image
  • CLT-107-01-G-D thumbnail 1
  • CLT-107-01-G-D thumbnail 2
  • CLT-107-01-G-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec CLT-107-01-G-D

Manufacturer
MPN
CLT-107-01-G-D
LCSC Part #
C22418971
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2MM LOW PROFILE SOCKET STRIP
DatasheetSamtec CLT-107-01-G-D
Custom CablesMOQ 1pc
In-Stock: 88
88 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 2.6943$ 2.69
10+$ 2.6311$ 26.31
41+$ 2.5889$ 106.14
82+$ 2.5467$ 208.83
Standard Packaging41/Full Tube

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
ColorBlack
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Number of Pins14P
Number of PINs Per Row7
Number of Rows2
Contact PlatingGold
Pin Structure2x7P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.