Coilcraft 1008CS-221XGLC
| Manufacturer | |
| MPN | 1008CS-221XGLC |
| LCSC Part # | C22417890 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 500mA 220nH ±2% 840mΩ Wire-wound chip inductor 1008 Fixed Inductors RoHS |
| Datasheet | Coilcraft 1008CS-221XGLC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 500mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| DC Resistance(DCR) | 840mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 500mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| DC Resistance(DCR) | 840mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9888 | $ 0.99 |
| 10+ | $ 0.8214 | $ 8.21 |
| 30+ | $ 0.73 | $ 21.90 |
| 100+ | $ 0.6261 | $ 62.61 |
| 500+ | $ 0.5796 | $ 289.80 |
| 1,000+ | $ 0.5595 | $ 559.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 500mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| DC Resistance(DCR) | 840mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 500mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| DC Resistance(DCR) | 840mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AHW2520C-R22JTF | APV | Similar | 1008 | 2,090 | $0.0662 $0.0696 | ||
| WI1008UCR22JST-HF | DDY | Similar | 1008 | 0 | $ 0.0655 | ||
| MWI1008UCR22JST-HF | MYX | Similar | 1008 | 0 | $ 0.0468 | ||
| HWC2520JR22D | Coilank | Similar | 1008 | 0 | $ 0.0927 | ||
| AHWC2520JR22D | Coilank | Similar | 1008 | 0 | $ 0.1707 |
5 more alternative parts.View all substitutes

