VISHAY GA1210Y102JXEAT31G
| Manufacturer | |
| MPN | GA1210Y102JXEAT31G |
| LCSC Part # | C2241776 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210Y102JXEAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.075 | $ 0.08 |
| 200+ | $ 0.0291 | $ 5.82 |
| 500+ | $ 0.028 | $ 14.00 |
| 1,000+ | $ 0.0275 | $ 27.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C102JBRACTU | KEMET | 1210 | 0 | $ 0.3957 | ||
| C1210C102JBRAC7800 | KEMET | 1210 | 0 | $ 0.4985 | ||
| 1210J5000102JDT | Knowles | 1210 | 0 | $ 0.6992 | ||
| 1210Y5000102JXT | Knowles | 1210 | 0 | $ 0.3063 | ||
| 1210Y5000102JET | Knowles | 1210 | 0 | $ 0.5152 | ||
| 1210J5000102JXT | Knowles | 1210 | 0 | $ 0.3058 | ||
| 1210Y6300102JXT | Knowles | 1210 | 0 | $ 0.3488 | ||
| 1210J6300102JXT | Knowles | 1210 | 0 | $ 0.3044 | ||
| 1210Y6300102JET | Knowles | 1210 | 0 | $ 0.5248 | ||
| VJ1210Y102JLEAJ32 | VISHAY | 1210 | 0 | $ 2.8061 | ||
| GA1210Y102JXEAR31G | VISHAY | 1210 | 0 | $ 0.075 | ||
| GA1210Y102JBEAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210Y102JBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210Y102JXEAT | VISHAY | 1210 | 0 | $ 0.1283 | ||
| VJ1210Y102JXEAT5Z | VISHAY | 1210 | 0 | $ 0.375 | ||
| GA1210Y102JXLAR31G | VISHAY | 1210 | 0 | $ 0.075 | ||
| GA1210Y102JBLAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210Y102JXLAT5Z | VISHAY | 1210 | 0 | $ 0.3947 | ||
| 1210B102J501CT | Walsin | 1210 | 0 | $ 0.1256 | ||
| 1210B102J631CT | Walsin | 1210 | 0 | $ 0.1256 |

