ROHM RB088BM-30FNSTL
| Manufacturer | |
| MPN | RB088BM-30FNSTL |
| LCSC Part # | C22416684 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30V 720mV@5A 10A Single Diodes |
| Datasheet | ROHM RB088BM-30FNSTL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 720mV@5A | |
| Reverse Leakage Current (Ir) | 3uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 720mV@5A | |
| Reverse Leakage Current (Ir) | 3uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Power molded type
- Common cathode dual type
- Ultra-low reverse current (IR)
Applications
AI Translation
- Switching power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 720mV@5A | |
| Reverse Leakage Current (Ir) | 3uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 720mV@5A | |
| Reverse Leakage Current (Ir) | 3uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Power molded type
- Common cathode dual type
- Ultra-low reverse current (IR)
Applications
AI Translation
- Switching power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

