Boréas Technologies BOS1921CWR
| Manufacturer | |
| MPN | BOS1921CWR |
| LCSC Part # | C22415097 |
| Packaging | WLCSP-20(1.7x2.1) |
| Customer # | |
| Key Attributes | 3V~5.5V WLCSP-20(1.7x2.1) Motor Drivers, Controllers RoHS |
| Datasheet | Boréas Technologies BOS1921CWR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Boréas Technologies | |
| Packaging | WLCSP-20(1.7x2.1) | |
| Input Logic Level - High | - | |
| Features | - | |
| Input Logic Level - Low | 500mV | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Boréas Technologies | |
| Packaging | WLCSP-20(1.7x2.1) | |
| Input Logic Level - High | - | |
| Features | - | |
| Input Logic Level - Low | 500mV |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Introduction
BOS1921 (drive + sense) and BOS1931 (drive) are single-chip piezoelectric actuator drivers with energy recovery, based on Boreas' patented CapDrive™ technology. They operate from a supply voltage of 3 to 5.5 V, driving actuators with waveforms up to 190 Vₚ₋ₚ. Their low power consumption and small form factor make them ideal for applications with ultra-low power requirements.
BOS1921 features high-resolution piezoelectric sensing, enabling automatic haptic feedback playback when detection conditions are met.
The BOS1921/BOS1931 differential driver delivers low-distortion waveforms and quiet actuator operation. All settings are adjustable via the digital front end to reduce BOM.
Data and configuration parameters can be easily communicated with the BOS1921/BOS1931 via its two-wire MIPI I3C interface. MIPI I3C is also backward compatible with I²C for easy integration in most systems. A flexible deep FIFO enables streaming playback of digital waveform data or burst data transfer for improved bandwidth efficiency. The BOS1921/BOS1931 also integrates a waveform synthesizer and 2 kB of RAM waveform memory, enabling high-definition haptic waveform generation with minimal communication bandwidth.
A dedicated SYNC pin synchronizes multiple BOS1921/BOS1931 controllers within 2 μs for simultaneous multi-actuator driving.
The device features a typical startup time of less than 300 μs, resulting in negligible latency in most systems.
Various safety systems protect the BOS1921/BOS1931 from damage in the event of a fault.
Features
- High-voltage, low-power piezoelectric driver
- Drives 100 nF capacitive load at 190 V<sub>p-p</sub> and 300 Hz, consuming only 350 mW
- Drives capacitive loads up to 820 nF
- Energy recovery
- Differential output
- Small form factor solution in QFN and WLCSP packages
- Advanced piezoelectric sensing (BOS1921 only)
- 7.6 mV sensing resolution
- Interrupt generation
- Automatic haptic feedback triggering
- Integrated digital front-end with I3C/I²C support
- 1024-sample internal FIFO interface
- 1.8 V to 5.0 V digital I/O supply
- Waveform synthesizer (WFS)
- Continuous waveform playback support
- State retention in sleep mode
- Startup time less than 300 μs
- Multi-actuator synchronization
- Wide supply voltage range: 3 V to 5.5 V
Applications
- Smartphones and tablets
- Portable computers, keyboards, and mice
- Gaming controllers, wearable devices
- Electronic thermal management
- Micropumps
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Boréas Technologies | |
| Packaging | WLCSP-20(1.7x2.1) | |
| Input Logic Level - High | - | |
| Features | - | |
| Input Logic Level - Low | 500mV | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Boréas Technologies | |
| Packaging | WLCSP-20(1.7x2.1) | |
| Input Logic Level - High | - | |
| Features | - | |
| Input Logic Level - Low | 500mV |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Introduction
BOS1921 (drive + sense) and BOS1931 (drive) are single-chip piezoelectric actuator drivers with energy recovery, based on Boreas' patented CapDrive™ technology. They operate from a supply voltage of 3 to 5.5 V, driving actuators with waveforms up to 190 Vₚ₋ₚ. Their low power consumption and small form factor make them ideal for applications with ultra-low power requirements.
BOS1921 features high-resolution piezoelectric sensing, enabling automatic haptic feedback playback when detection conditions are met.
The BOS1921/BOS1931 differential driver delivers low-distortion waveforms and quiet actuator operation. All settings are adjustable via the digital front end to reduce BOM.
Data and configuration parameters can be easily communicated with the BOS1921/BOS1931 via its two-wire MIPI I3C interface. MIPI I3C is also backward compatible with I²C for easy integration in most systems. A flexible deep FIFO enables streaming playback of digital waveform data or burst data transfer for improved bandwidth efficiency. The BOS1921/BOS1931 also integrates a waveform synthesizer and 2 kB of RAM waveform memory, enabling high-definition haptic waveform generation with minimal communication bandwidth.
A dedicated SYNC pin synchronizes multiple BOS1921/BOS1931 controllers within 2 μs for simultaneous multi-actuator driving.
The device features a typical startup time of less than 300 μs, resulting in negligible latency in most systems.
Various safety systems protect the BOS1921/BOS1931 from damage in the event of a fault.
Features
- High-voltage, low-power piezoelectric driver
- Drives 100 nF capacitive load at 190 V<sub>p-p</sub> and 300 Hz, consuming only 350 mW
- Drives capacitive loads up to 820 nF
- Energy recovery
- Differential output
- Small form factor solution in QFN and WLCSP packages
- Advanced piezoelectric sensing (BOS1921 only)
- 7.6 mV sensing resolution
- Interrupt generation
- Automatic haptic feedback triggering
- Integrated digital front-end with I3C/I²C support
- 1024-sample internal FIFO interface
- 1.8 V to 5.0 V digital I/O supply
- Waveform synthesizer (WFS)
- Continuous waveform playback support
- State retention in sleep mode
- Startup time less than 300 μs
- Multi-actuator synchronization
- Wide supply voltage range: 3 V to 5.5 V
Applications
- Smartphones and tablets
- Portable computers, keyboards, and mice
- Gaming controllers, wearable devices
- Electronic thermal management
- Micropumps
C22415097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

