VISHAY GA1210A821KXBAT31G
| Manufacturer | |
| MPN | GA1210A821KXBAT31G |
| LCSC Part # | C2241346 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 820pF C0G ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A821KXBAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0744 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0273 | $ 27.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1000821KAT | Knowles | 1210 | 0 | $ 1.0212 | ||
| 1210Y2500821KCT | Knowles | 1210 | 0 | $ 0.3046 | ||
| VJ1210A821KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A821KBBAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210A821KBBAT4X | VISHAY | 1210 | 0 | $ 0.1993 | ||
| VJ1210A821KLCAJ32 | VISHAY | 1210 | 0 | $ 0.9076 | ||
| GA1210A821KXCAT31G | VISHAY | 1210 | 0 | $ 0.0742 | ||
| GA1210A821KXCAR31G | VISHAY | 1210 | 0 | $ 0.0742 | ||
| GA1210A821KBCAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A821KBCAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210A821KBCAT4X | VISHAY | 1210 | 0 | $ 0.1993 | ||
| GA1210A821KXEAT31G | VISHAY | 1210 | 0 | $ 0.0781 | ||
| GA1210A821KXEAR31G | VISHAY | 1210 | 0 | $ 0.0781 | ||
| GA1210A821KBEAT31G | VISHAY | 1210 | 0 | $ 0.0893 | ||
| VJ1210A821KBEAT4X | VISHAY | 1210 | 0 | $ 0.1993 | ||
| 1210N821K251CT | Walsin | 1210 | 0 | $ 0.0977 | ||
| 1210N821K501CT | Walsin | 1210 | 0 | $ 0.1031 | ||
| VJ1210A821KLLAJ32 | VISHAY | 1210 | 0 | $ 1.4571 | ||
| GA1210A821KXLAR31G | VISHAY | 1210 | 0 | $ 0.0781 | ||
| GA1210A821KXLAT31G | VISHAY | 1210 | 0 | $ 0.0781 |

