VISHAY VJ0402Y223JXJAP
| Manufacturer | |
| MPN | VJ0402Y223JXJAP |
| LCSC Part # | C2241209 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22nF X7R ±5% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402Y223JXJAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0769 | $ 0.08 |
| 200+ | $ 0.0298 | $ 5.96 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0282 | $ 28.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRX7R7BB223 | YAGEO | 0402 | 25,700 | $ 0.0051 | ||
| 0402B223J160NT | FH | 0402 | 6,700 | $ 0.0039 | ||
| 0402YC223JAT2A | Kyocera AVX | 0402 | 88 | $ 0.0664 | ||
| C0402C223J4RAC7867 | KEMET | 0402 | 0 | $ 0.0844 | ||
| C0402C223J4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0172 | ||
| C0402C223J4REC7411 | KEMET | 0402 | 0 | $ 0.0124 | ||
| C0402C223J4RECAUTO | KEMET | 0402 | 0 | $ 0.0268 | ||
| C0402C223J4REC7867 | KEMET | 0402 | 0 | $ 0.0175 | ||
| MA0402XR223J160 | Meritek | 0402 | 0 | $ 0.0111 | ||
| GRM155R71C223JA01D | muRata | 0402 | 0 | $ 0.0079 | ||
| GRM155R71E223JA61D | muRata | 0402 | 0 | $ 0.0124 | ||
| VJ0402Y223JLJAJ32 | VISHAY | 0402 | 0 | $ 0.2988 | ||
| VJ0402Y223JXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y223JXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| GA0402Y223JXJAP31G | VISHAY | 0402 | 0 | $ 0.0312 | ||
| GA0402Y223JXJAC31G | VISHAY | 0402 | 0 | $ 0.0312 | ||
| VJ0402Y223JXJAC | VISHAY | 0402 | 0 | $ 0.0769 | ||
| 0402B223J160CT | Walsin | 0402 | 0 | $ 0.0065 | ||
| 0402B223J250CT | Walsin | 0402 | 0 | $ 0.0054 | ||
| AC0402JRX7R7BB223 | YAGEO | 0402 | 0 | $ 0.0159 |

